GBC10DCKH

Heilind Number:SULGBC10DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCKH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCKH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCKH

Detailed Description

The GBC10DCKH is a high-performance board-to-board PCB connector designed for critical applications. With its PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission. Featuring a 2.54mm pitch and gold contact plating, it offers excellent conductivity with a voltage rating of 700 VAC. The 20-position connector, with a straight orientation and loop bellow contact type, guarantees secure and stable connections. Its clearance hole mount type and through-hole termination method make installation easy and efficient. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in harsh environments. The Matte Tin termination plating adds durability and longevity to the connector. Measuring at 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, defense, and industrial applications, the GBC10DCKH is a dependable solution for your connectivity needs.