GBC10DCKI-S288

Heilind Number:SULGBC10DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCKI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCKI-S288

Detailed Description

Introducing the GBC10DCKI-S288, a high-performance board to board PCB connector designed for optimal connectivity in demanding environments. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power and signal transmission with a low amperage of 3A. Its female gender and two-row configuration offer versatile compatibility, while the threaded mount type and card extender termination method guarantee secure installation. The contact material is phosphor bronze with gold plating for enhanced conductivity, operating flawlessly at up to 700 VAC. With a pitch of 2.54mm and loop bellow contact type, it facilitates precise data transfer in a straddle orientation. Boasting 20 positions and a tail length of 4.45mm, this connector meets the most stringent connectivity requirements. Its wide operating temperature range from -65 to 125°C ensures reliability in harsh conditions. The matte tin termination plating and compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. Whether for industrial machinery, telecommunications, or aerospace systems, the GBC10DCKI-S288 guarantees high reliability and performance.