GBC10DCKI

Heilind Number:SULGBC10DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCKI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCKI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCKI

Detailed Description

Introducing the GBC10DCKI, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Boasting a 3A amperage and 700VAC voltage rating, it is ideal for power and signal transmission. The female connector with two rows and threaded mount type offers secure PCB integration. Utilizing a loop bellow contact type with gold-plated phosphor bronze contacts, it guarantees low contact resistance and high durability. With a pitch of 2.54mm and 20 positions, it enables efficient data transfer. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact design, with a connector height of 15.49mm and width of 9.4mm, saves valuable board space. The matte tin termination plating ensures excellent solderability. Whether used in aerospace, defense, or telecommunications, the GBC10DCKI delivers superior performance and longevity. Elevate your connectivity solutions with this advanced PCB connector.