| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DCKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DCKN |
GBC10DCKN
| Heilind Number: | SULGBC10DCKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DCKN |
| ECAD Model: |
Specifications
Detailed Description
The GBC10DCKN is a high-performance board-to-board PCB connector, designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable and durable connectivity. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The 2-row, 20-position layout and loop bellow contact type provide efficient and secure connections. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environments. Termination is via thru-hole mounting with matte tin plating. With a compact size of 9.4mm width and 15.49mm height, it saves space on the PCB. Trust the GBC10DCKN for high-reliability performance in your electronic systems.

