GBC10DCKS-S288

Heilind Number:SULGBC10DCKS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCKS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCKS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCKS-S288

Detailed Description

The GBC10DCKS-S288 is a high-performance PA9T & Phosphor Bronze Board to Board PCB Connector designed for demanding electronic applications. With a compact form factor and two rows, it offers efficient connectivity with a pitch of 2.54mm. Featuring a female gender and side hole mount type, it ensures secure installation. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity and durability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it meets stringent industrial requirements. The connector's loop bellow contact type and straddle orientation further enhance its reliability. With 20 positions and a tail length of 4.45mm, it facilitates versatile connection options. Its matte tin termination plating ensures optimal signal transmission. This connector, part of the hi-rel GBC10DCKSS288 series, is ideal for mission-critical systems where performance and longevity are paramount.