GBC10DCKS

Heilind Number:SULGBC10DCKS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCKS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCKS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:20
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCKS

Detailed Description

GBC10DCKS is a high-performance board to board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures durability and reliability. With a current rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The 2-row design with 20 positions offers ample connectivity options. Utilizing a side hole mount and through-hole termination method, installation is secure. Gold-plated contacts and loop bellow contact type guarantee excellent conductivity. Operating in a wide temperature range from -65 to 125°C, it is perfect for harsh environments. The compact form factor with a connector height of 15.49mm and width of 9.4mm saves space on the PCB. Overall, the GBC10DCKS connector is a top choice for high-reliability applications in various industries.