| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DCKT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBC10DCKT |
GBC10DCKT
| Heilind Number: | SULGBC10DCKT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DCKT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DCKT, a high-performance PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable power transmission with a 3A current rating and 700VAC voltage capacity. With a threaded mount type and through-hole termination method, it offers secure and stable connections. The two-row, 20-position design with loop bellow contacts allows for efficient signal transfer. Operating in a wide temperature range from -65 to 125°C, it is suitable for use in extreme environments. Measuring just 15.49mm in height and 9.4mm in width, this compact connector is ideal for space-constrained PCB layouts. Trust the GBC10DCKT for high-reliability board-to-board and card edge connections in your electronic systems.

