GBC10DCMD

Heilind Number:SULGBC10DCMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DCMD

Detailed Description

This high-quality PCB connector, SKU GBC10DCMD, features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for various electronic applications. The two rows of Hairpin contacts, plated with gold for enhanced conductivity, offer secure wire wrap terminations. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector guarantees stable connectivity. Its straight orientation, 20 positions, and 2.54mm pitch make it ideal for board-to-board connections. The clearance hole mount type and 14.22mm tail length facilitate easy installation. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. With termination plating in Matte Tin, this connector meets high industry standards for performance and durability, making it a reliable choice for your electronic projects.