GBC10DCMH

Heilind Number:SULGBC10DCMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCMH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCMH

Detailed Description

The GBC10DCMH is a high-performance board-to-board PCB connector designed for demanding applications. With two rows and 20 positions, it offers reliable connectivity in compact spaces. Featuring PA9T and phosphor bronze construction with gold plating, it ensures excellent conductivity and durability. The wire wrap termination method and hairpin contacts make installation easy and secure. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, this connector is suitable for use in harsh environments. Its clearance hole mount type and matte tin termination plating further enhance its reliability. With a connector height of .61 inches and a width of 9.4 mm, it is compact yet robust. Whether for aerospace, defense, or industrial applications, the GBC10DCMH is a top choice for high-reliability connectivity solutions.