GBC10DCMI-S288

Heilind Number:SULGBC10DCMI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCMI-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCMI-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCMI-S288

Detailed Description

GBC10DCMI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable signal transfer in challenging environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and data transmission. The connector has two rows of hairpin contacts, each with 20 positions, offering ample connectivity options. Its threaded mount and card extender termination method provide secure attachment to PCBs. Operating efficiently in a wide temperature range from -65 to 125°C, it is ideal for use in harsh industrial settings. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on the PCB. With matte tin termination plating, it ensures soldering integrity. This RoHS-compliant connector is part of the GBC series, known for its high reliability and performance, making it a perfect choice for mission-critical applications.