GBC10DCMN-S288

Heilind Number:SULGBC10DCMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCMN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DCMN-S288

Detailed Description

The GBC10DCMN-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it is suitable for a wide range of applications. The connector, with 20 positions and a pitch of 2.54mm, offers secure and efficient connectivity. Its card extender termination method and hairpin contact type guarantee a stable connection. Operating in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh conditions. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for easy integration into PCB setups. The matte tin termination plating ensures compatibility with RoHS regulations. Perfect for high-reliability systems, the GBC10DCMN-S288 is a top choice for engineers seeking premium quality and performance in their board-to-board connections.