| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DCMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DCMN |
GBC10DCMN
| Heilind Number: | SULGBC10DCMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DCMN |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, with SKU GBC10DCMN, features a robust construction of PA9T and phosphor bronze for reliable performance. Designed for high-speed connections, it offers a 2.54mm pitch and supports up to 3A of current at 700VAC. With 20 hairpin contacts, terminated using wire wrap method, it ensures secure and stable connectivity. Operating flawlessly in a wide temperature range of -65 to 125°C, it suits various environments. The gold-plated contacts and matte tin termination enhance conductivity and durability. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Ideal for applications requiring precision and resilience, this connector is a vital component for electronic setups.

