GBC10DCMS-S288

Heilind Number:SULGBC10DCMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCMS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCMS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCMS-S288

Detailed Description

The GBC10DCMS-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient electrical connections in demanding environments. Featuring a rugged construction with PA9T housing and precision-engineered Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. With a compact design and side-hole mount type, it offers easy installation and space-saving benefits. Its 2.54mm pitch, 20-position configuration, and 700VAC voltage rating make it ideal for a wide range of applications. The connector's hairpin contact type and card extender termination method provide secure and stable connections. With an operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh conditions. Perfect for use in aerospace, military, and industrial applications, the GBC10DCMSS288 is a top choice for high-reliability connectivity solutions.