GBC10DCMS

Heilind Number:SULGBC10DCMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCMS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCMS

Detailed Description

The GBC10DCMS connector boasts a robust construction designed for high-performance applications. With PA9T and Phosphor Bronze material composition, it ensures durability and reliable conductivity. Featuring a 2-row, 20-position layout with a 2.54mm pitch, it offers ample connectivity options. The female connector with a side hole mount and wire wrap termination method simplifies installation. Its gold-plated contact pins and hairpin design guarantee efficient signal transmission, rated for up to 700VAC. Operating flawlessly in challenging environments, it has a wide temperature range of -65 to 125°C. With a compact size of 9.4mm width and 15.49mm height, it's ideal for PCB applications. The matte tin termination plating enhances longevity. Perfect for board-to-board and card edge connections, the GBC10DCMS is a top choice for demanding electronic systems.