GBC10DCMT

Heilind Number:SULGBC10DCMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCMT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCMT

Detailed Description

The GBC10DCMT is a meticulously engineered female board-to-board PCB connector designed for high-reliability applications. Crafted with precision from top-quality PA9T and Phosphor Bronze materials, this connector ensures optimal performance. Featuring two rows with a pitch of 2.54mm, it offers 20 hairpin contacts plated with gold for enhanced conductivity. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it guarantees reliable operation even in demanding environments. The threaded mount type and wire wrap termination method make installation easy and secure. Measuring at just 15.49mm in height and 9.4mm in width, it is compact yet sturdy. The matte tin termination plating adds durability while maintaining signal integrity. Whether used in aerospace, defense, or industrial applications, the GBC10DCMT is the ideal choice for dependable board-to-board connections.