GBC10DCSD-S288

Heilind Number:SULGBC10DCSD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCSD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCSD-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCSD-S288

Detailed Description

GBC10DCSD-S288 features a robust construction of PA9T and Phosphor Bronze, making it ideal for high-reliability board-to-board connections. With a 3A current rating and 700VAC voltage capacity, this female connector ensures efficient power transmission. Its two rows and hairpin contact type offer secure connectivity, while the straddle orientation allows for space-saving installation. Gold-plated contacts on a 2.54mm pitch ensure reliable signal transfer. The connector's clearance hole mount type and card extender termination method simplify assembly. Operating in a wide temperature range from -65 to 125°C, it suits various environments. Measuring 15.49mm in height and 9.4mm in width, it fits compactly onto PCBs. Its matte tin termination plating guarantees durability. With 20 positions and tail length of 3.68mm, it accommodates multiple connections. In the categories of Board To Board PCB Connectors and Card Edge Connectors, this product, acronymed as GBC10DCSDS288, is a dependable choice for demanding applications.