GBC10DCSD

Heilind Number:SULGBC10DCSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCSD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCSD

Detailed Description

The GBC10DCSD is a high-performance board-to-board connector designed for reliable power and signal transmission in demanding environments. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures exceptional conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of applications. The connector offers a secure clearance hole mount and through-hole termination, making installation easy and efficient. Its hairpin contact design and dual-row layout with 20 positions guarantee stable connectivity. Operating flawlessly in temperatures ranging from -65°C to 125°C, it is ideal for use in harsh conditions. With a compact connector height of 15.49mm and a width of 9.4mm, it saves valuable board space. The matte tin termination plating further enhances its durability. Trust the GBC10DCSD for high-reliability connections in aerospace, defense, and industrial electronics.