GBC10DCSI

Heilind Number:SULGBC10DCSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCSI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCSI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCSI

Detailed Description

GBC10DCSI is a high-performance board-to-board connector designed for demanding applications. Constructed with PA9T and Phosphor Bronze materials, it ensures durability and reliability. Featuring a double-row configuration with 20 positions, it offers ample connectivity. The threaded mount type and through-hole termination method provide secure attachment to PCBs. The contact material is gold-plated phosphor bronze, guaranteeing efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent electrical requirements. The hairpin contact type and straight orientation streamline installation. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector's compact design, with a height of 15.49mm and width of 9.4mm, optimizes space utilization on PCBs. Matte tin termination plating ensures solder joint reliability. Classified under hi-rel connectors, it offers superior performance in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the GBC10DCSI.