GBC10DCSN

Heilind Number:SULGBC10DCSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCSN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCSN

Detailed Description

Introducing the GBC10DCSN, a high-performance female board-to-board PCB connector designed for demanding applications. Crafted from PA9T and featuring precision-crafted phosphor bronze contacts with gold plating, this connector ensures reliable conductivity with a maximum amperage of 3A and voltage rating of 700VAC. With two rows of hairpin contacts and a pitch of 2.54mm, it offers secure and efficient connectivity. The straight orientation and 20 positions make it ideal for compact PCB layouts. Its robust construction, operating temperature range of -65 to 125°C, and matte tin termination plating guarantee durability in harsh environments. Measuring just 15.49mm in height and 9.4mm in width, it's a compact yet powerful solution for your connectivity needs. Trust the GBC10DCSN for superior performance in aerospace, military, and industrial applications.