GBC10DCSS-S288

Heilind Number:SULGBC10DCSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCSS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCSS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCSS-S288

Detailed Description

Introducing the GBC10DCSS-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it meets the power requirements of various electronic systems. The two-row design allows for efficient signal transmission, while the side hole mount type and card extender termination method offer easy installation. Gold-plated Hairpin contacts guarantee low contact resistance and optimal signal integrity. With a pitch of 2.54mm and a straddle orientation, it provides precise and secure connections. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial applications. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained designs. Certified for RoHS compliance, it meets international standards for environmental responsibility. Upgrade your PCB connections with the GBC10DCSS-S288 for unparalleled performance and reliability.