GBC10DCSS

Heilind Number:SULGBC10DCSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DCSS

Detailed Description

Featuring a robust construction, the GBC10DCSS connector is designed for high-reliability applications. With a pitch of 2.54mm, this board-to-board PCB connector ensures precise and secure connections. Its two rows of 20 female contacts, made of PA9T and phosphor bronze with gold plating, guarantee efficient signal transmission at an amperage of 3A and a voltage of 700VAC. The contacts, in hairpin style, offer reliable mating with straight orientation. With a termination method of through-hole soldering and matte tin plating, this connector ensures durability in harsh environments. Operating within a wide temperature range of -65 to 125°C, it is suitable for various industrial settings. The side-hole mount type and tail length of 4.06mm provide easy installation on PCBs. Measuring 15.49mm in height and 9.4mm in width, the GBC10DCSS is a compact yet high-performance solution for demanding connectivity requirements.