GBC10DCST-S288

Heilind Number:SULGBC10DCST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCST-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCST-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.145 in, 3.68 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCST-S288

Detailed Description

The GBC10DCST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 20 female contacts made of durable PA9T and phosphor bronze, ensuring reliable connectivity. The termination method, card extender, allows for secure attachment. Gold plated contacts offer excellent conductivity, while a voltage rating of 700 VAC and amperage of 3A make it suitable for power transmission. Operating in a wide temperature range from -65 to 125°C, this connector is perfect for harsh environments. Its straddle orientation and compact design, with a height of 15.49mm and width of 9.4mm, make it versatile for various PCB layouts. The matte tin termination plating adds durability. Overall, the GBC10DCST-S288 is a top choice for high-reliability applications in aerospace, defense, and industrial sectors.