GBC10DCST

Heilind Number:SULGBC10DCST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCST
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCST
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DCST

Detailed Description

The GBC10DCST is a high-quality board-to-board connector designed for reliable and secure connections in demanding applications. Featuring PA9T and phosphor bronze construction with gold contact plating, this connector ensures excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power and signal transmission. The connector has a female gender, two rows, and threaded mount type for easy installation. Its straight orientation and hairpin contact type provide efficient connectivity. With 20 positions and a pitch of 2.54mm, it offers versatility in PCB layouts. The termination method is through-hole, with matte tin plating for enhanced solderability. Operating in a wide temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at a compact height of 15.49mm and width of 9.4mm, it saves space on the PCB. Overall, the GBC10DCST is a reliable solution for high-performance electronic systems.