GBC10DCTI

Heilind Number:SULGBC10DCTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCTI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCTI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCTI

Detailed Description

Featuring a durable construction of PA9T and Phosphor Bronze, this female connector ( GBC10DCTI) is designed for optimal performance in demanding environments. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. The threaded mount type and thru-hole termination method offer secure and stable installation. With two rows of hairpin contacts plated in gold, it guarantees excellent conductivity. This straight orientation connector has 20 positions with a pitch of 2.54mm. Operating in a wide temperature range from -65 to 125°C, it is suitable for various applications. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for board-to-board PCB connections. The matte tin termination plating enhances durability. An essential component in hi-rel environments, it meets stringent performance standards. Elevate your connectivity solutions with the GBC10DCTI connector.