GBC10DCTN

Heilind Number:SULGBC10DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCTN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCTN

Detailed Description

Introducing the GBC10DCTN, a high-performance board-to-board PCB connector perfect for demanding applications. Featuring female gender and two rows with a pitch of 2.54mm (.1 in), this connector offers secure and efficient connectivity. With a contact material of Phosphor Bronze and Gold-plated contacts, it ensures reliable signal transmission. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent electrical requirements. The Hairpin contact type and Straight orientation make it easy to use. With 20 positions and a termination method of Thru Hole, it guarantees stable mounting. Designed for durability, it offers an operating temperature range of -65 to 125°C. The Matte Tin termination plating enhances its longevity. Compact in size with dimensions of 15.49mm in height and 9.4mm in width, it is suitable for space-constrained environments. Whether for industrial machinery, telecommunications, or aerospace applications, the GBC10DCTN is the ideal choice for seamless PCB connections.