GBC10DCTS

Heilind Number:SULGBC10DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCTS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCTS

Detailed Description

The GBC10DCTS is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. Featuring a durable construction of PA9T and phosphor bronze, this female connector with two rows and a side hole mount type ensures secure connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The 2.54mm pitch and hairpin contact type accommodate precise and efficient connections. Operating at a voltage of 700 VAC and an amperage of 3A, it meets stringent power requirements. Its straight orientation, 20 positions, and .17" tail length make it versatile for various applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it offers reliability in harsh conditions. Compact in design, with dimensions of .61" in height and 9.4mm in width, it is suitable for space-constrained PCB layouts. Whether used in aerospace, defense, or industrial systems, the GBC10DCTS guarantees high performance and durability.