GBC10DCTT

Heilind Number:SULGBC10DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCTT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCTT

Detailed Description

Introducing the GBC10DCTT, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in demanding environments. With a pitch of 2.54mm (.1 in) and featuring two rows of 20 female contacts, this connector ensures secure mating with precise alignment. Constructed with PA9T and Phosphor Bronze materials, it offers exceptional durability and conductivity. The gold-plated contacts guarantee low contact resistance and high signal integrity, while the matte tin termination plating enhances solderability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. With a straight orientation and threaded mount type, installation is easy and secure. Compact in size with a height of 15.49mm and width of 9.4mm (.37 in), it is ideal for space-constrained designs. Whether used in aerospace, automotive, or industrial systems, the GBC10DCTT ensures optimal performance and longevity. Upgrade your connectivity solution with this top-of-the-line PCB connector.