GBC10DCWD

Heilind Number:SULGBC10DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCWD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCWD

Detailed Description

GBC10DCWD features a high-performance board-to-board connector designed for demanding applications. With a pitch of 2.54mm, it offers reliable connectivity with a voltage rating of 700 VAC and an amperage of 3A. The connector, featuring PA9T and phosphor bronze construction, ensures durability and efficient signal transmission. Its straight orientation, two rows, and twenty positions make it suitable for various PCB layouts. The termination method through a clearance hole and contact plating with gold and matte tin further enhance its performance and longevity. Operating within a wide temperature range from -65 to 125°C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, allows for space-saving integration. Perfect for applications where reliability is paramount, the GBC10DCWD is a dependable solution for your connectivity needs.