GBC10DCWH

Heilind Number:SULGBC10DCWH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCWH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCWH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:20
SKU:SULGBC10DCWH

Detailed Description

The GBC10DCWH is a high-performance female board-to-board PCB connector designed to meet stringent electronic connectivity requirements. Featuring a durable construction of PA9T and Phosphor Bronze with gold plating, this connector ensures reliable signal transmission in demanding environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of applications. Its hairpin contact type and clearance hole mount offer secure and efficient connectivity. With two rows and 20 positions, it provides ample connectivity options. The connector's straight orientation and 2.54mm pitch make it easy to integrate into PCB layouts. Operating seamlessly in temperatures ranging from -65 to 125°C, it is highly versatile. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, allows for space-efficient PCB arrangements. The matte tin termination plating ensures long-term durability. Meeting the highest industry standards, this connector is ideal for use in aerospace, defense, and industrial applications. Elevate your connectivity solutions with the GBC10DCWH.