GBC10DCWI

Heilind Number:SULGBC10DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCWI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCWI

Detailed Description

Introducing the GBC10DCWI Board To Board PCB Connector, engineered for high-reliability performance in demanding environments. Featuring a robust construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector offers superior conductivity and durability. With a 2.54mm pitch and straight orientation, it facilitates secure and precise connections. The female connector with two rows and 20 positions ensures efficient signal transmission. Designed for through-hole mounting, it guarantees stability on the PCB. Operating flawlessly in a wide temperature range from -65 to 125 °C and with a voltage rating of 700 VAC, it is suitable for various applications. The connector's hairpin contact type and matte tin termination plating further enhance its reliability. With a compact size (15.49mm x 9.4mm x 15.49mm) and a tail length of 3.18mm, it offers versatility in installation. Trust the GBC10DCWI for your connectivity needs in aerospace, defense, and other critical systems.