GBC10DCWN

Heilind Number:SULGBC10DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCWN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCWN

Detailed Description

The GBC10DCWN is a high-performance female board-to-board PCB connector designed for reliable and efficient electronic connections. With two rows of 20 gold-plated contacts made of PA9T and phosphor bronze, this connector ensures excellent conductivity and durability. Featuring a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for a wide range of applications. The hairpin contact type and straight orientation offer easy mating and secure connections. With a tail length of 3.18mm and termination method through-hole, installation is straightforward. Operating in temperatures ranging from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, measuring only 15.49mm in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. The matte tin termination plating provides added protection against corrosion. Whether used in consumer electronics or industrial machinery, the GBC10DCWN guarantees high reliability and performance.