GBC10DCWS-S288

Heilind Number:SULGBC10DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCWS-S288

Detailed Description

The GBC10DCWS-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding electronic systems. With a contact material of PA9T and Phosphor Bronze and gold plating, it ensures excellent conductivity and corrosion resistance. Featuring a 2.54mm pitch and 20 positions across 2 rows, it offers versatile connectivity options. The female connector with a side hole mount and card extender termination method is easy to install. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for various environments. The Hairpin contact type and straddle orientation further enhance its durability and stability. With a tail length of 2.79mm and a compact design measuring 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. The matte tin termination plating ensures compatibility with RoHS requirements. This connector, under the GBC10DCWSS288 acronym, is a reliable solution for high-speed data and power transmission in critical systems.