GBC10DCWS

Heilind Number:SULGBC10DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DCWS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DCWS

Detailed Description

Introducing the GBC10DCWS, a high-performance board-to-board PCB connector perfect for demanding applications. With a pitch of 2.54mm (.1 in) and featuring 20 positions across 2 rows, this connector ensures reliable and seamless connectivity. Its female gender and straight orientation, along with side hole mount type, facilitate easy installation. Crafted from PA9T and boasting phosphor bronze contacts with gold plating, it guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700VAC, it's suitable for a wide range of environments. The termination method of thru-hole with matte tin plating offers secure and stable connections. Its compact design, with a connector height of just 15.49mm and a width of 9.4mm (.37 in), makes it ideal for space-constrained setups. Trust the GBC10DCWS for efficient and robust board-to-board connections in your electronic designs.