| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DCWT-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBC10DCWT-S288 |
GBC10DCWT-S288
| Heilind Number: | SULGBC10DCWT-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DCWT-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DCWT-S288, a high-performance board-to-board PCB connector designed for demanding applications. With its PA9T housing and Phosphor Bronze contacts, this connector guarantees durability and reliability. Featuring a 2.54mm pitch and two rows of 20 gold-plated Hairpin contacts, it ensures secure and efficient signal transmission. The threaded mount and straddle orientation make installation easy, while the card extender termination method offers versatile connectivity options. Operating at a wide temperature range of -65 to 125°C and with a maximum voltage of 700VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for space-saving integration onto PCBs. Trust in the GBC10DCWT-S288 for your high-reliability connectivity needs.

