| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DCWT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .125 in, 3.18 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC10DCWT |
GBC10DCWT
| Heilind Number: | SULGBC10DCWT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DCWT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC10DCWT, a high-performance female PCB connector designed for demanding applications. With two rows of Hairpin contacts plated in gold, this connector ensures reliable signal transmission at a pitch of 2.54mm. The rugged construction, featuring PA9T and Phosphor Bronze materials, guarantees durability in harsh environments. Threaded mount and thru-hole termination method provide secure attachment to the PCB. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent power requirements. With 20 positions and a tail length of 3.18mm, this straight orientation connector offers versatile connectivity options. Matte Tin termination plating enhances soldering integrity. Ideal for Board-to-Board and Card Edge connections, the GBC10DCWT is a trusted solution for your connectivity needs.

