GBC10DETH

Heilind Number:SULGBC10DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DETH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DETH

Detailed Description

Featuring a reliable PA9T housing and durable Phosphor Bronze contacts with Gold plating, our GBC10DETH Connector guarantees optimal performance for your high-speed data transmission needs. With a 3A amperage rating and 700VAC voltage capacity, it offers secure power delivery in demanding environments. Its 2-row design with 20 positions and 2.54mm pitch ensures efficient connectivity on your PCBs. The Thru Hole termination method and Clearance Hole mount type provide easy installation, while the Cantilever contact type ensures stable connections. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for industrial applications. With a compact size of 10.95mm in height and 8.38mm in width, it saves valuable board space. Trust in the Matte Tin termination plating for long-lasting durability. Ideal for Board To Board PCB and Card Edge connections, the GBC10DETH is your go-to solution for reliable and high-performance connectivity.