| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC10DEYH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | 11.18 mm, .44 in |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 20 |
| SKU: | SULGBC10DEYH |
GBC10DEYH
| Heilind Number: | SULGBC10DEYH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC10DEYH |
| ECAD Model: |
Specifications
Detailed Description
The GBC10DEYH is a high-performance female PCB connector designed for demanding applications. With a pitch of 2.54mm, it features two rows of 20 cantilever contacts made of PA9T and Phosphor Bronze with gold plating, ensuring reliable signal transmission at a voltage of 700VAC and an operating temperature range of -65 to 125°C. The clearance hole mount type and thru-hole termination method provide easy installation on the PCB, while the 11.18mm tail length allows for secure connectivity. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet robust. Its matte tin termination plating offers enhanced durability. Ideal for board-to-board and card edge connections, the GBC10DEYH is a top choice for high-reliability electronic systems.

