GBC10DEYI

Heilind Number:SULGBC10DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DEYI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DEYI

Detailed Description

GBC10DEYI is a high-quality board-to-board PCB connector designed for reliable and efficient electrical connections. Featuring two rows of 20 female contacts with a pitch of 2.54mm, this connector is ideal for applications requiring secure data transmission. The contacts are made of durable phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a maximum voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The cantilever contact type and straight orientation make for easy and secure mating. The termination method is through-hole with matte tin plating, providing a strong and stable connection to the PCB. The connector has a compact design with a height of 10.95mm and width of 8.38mm, making it space-efficient for PCB layouts. Tail length of 11.18mm allows for easy soldering. An essential component in any electronic assembly, the GBC10DEYI guarantees high performance and durability in demanding applications.