GBC10DEYN

Heilind Number:SULGBC10DEYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DEYN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DEYN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DEYN

Detailed Description

Introducing the GBC10DEYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for a wide range of power and signal applications. Its cantilever contact type and straight orientation make for easy and secure connections, while its 20 positions and 2 rows offer ample connectivity options. The connector is designed for thru-hole termination, with a tail length of 11.18mm, and is compatible with a pitch of 2.54mm (.1in). Operating in temperatures ranging from -65 to 125°C, it is built to withstand harsh environmental conditions. With a compact size of 10.95mm (connector height) x 8.38mm (connector width), it is perfect for space-constrained designs. The GBC10DEYN is RoHS compliant and meets the highest industry standards for quality and performance. Elevate your PCB connectivity with this reliable and durable connector.