GBC10DKAD

Heilind Number:SULGBC10DKAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKAD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKAD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKAD

Detailed Description

Introducing the GBC10DKAD, a high-performance female connector designed for demanding applications. With two rows and 20 positions, this connector ensures secure and reliable connections on your PCB. Featuring contact material made of durable phosphor bronze with gold plating, it guarantees excellent conductivity. The cantilever contact type and right-angle orientation allow for efficient signal transmission in tight spaces. Operating at a voltage of 700 VAC and amperage of 3A, this connector is suitable for various power and signal applications. Its clearance hole mount type and termination method through hole make installation a breeze. With a wide operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Trust the GBC10DKAD for your critical connectivity needs in aerospace, defense, and industrial sectors.