GBC10DKAH

Heilind Number:SULGBC10DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKAH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKAH

Detailed Description

Introducing the GBC10DKAH, a high-performance board-to-board PCB connector designed for reliable and efficient connections in electronic assemblies. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and durability. With a pitch of 2.54mm and 20 positions spread across 2 rows, it offers versatile connectivity options. The Cantilever contact type and Right Angle orientation make it suitable for space-constrained applications. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it guarantees performance in harsh environments. The termination method through Thru Hole and Matte Tin plating further enhance its reliability. With a compact size of 13.97mm in height and 9.4mm in width, the GBC10DKAH is ideal for demanding industrial and electronic applications, ensuring secure and efficient connections.