GBC10DKAI

Heilind Number:SULGBC10DKAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKAI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKAI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKAI

Detailed Description

Introducing the GBC10DKAI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with 20 positions, allowing for precise and secure connections. The female connector is mounted via threaded holes and offers a right-angle orientation, ideal for space-constrained installations. Constructed with PA9T and phosphor bronze, it ensures durability and reliable performance even in harsh environments. Gold-plated contacts guarantee excellent conductivity, while matte tin termination plating further enhances its longevity. Operating at temperatures ranging from -65 to 125°C, and rated for 700VAC, this connector is suitable for a wide range of industrial and electronic devices. With a compact design measuring 13.97mm in height and 9.4mm in width, it offers easy integration onto PCBs. The GBC10DKAI is the perfect solution for your connectivity needs, meeting the highest standards of quality and reliability.