GBC10DKAS

Heilind Number:SULGBC10DKAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKAS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKAS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKAS

Detailed Description

The GBC10DKAS is a high-quality board-to-board PCB connector designed for reliable and efficient connections in electronic devices. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures optimal conductivity and durability. With a 3A amperage rating, it can handle moderate power loads, while its 2.54mm pitch and 20 positions offer versatile connectivity options. The cantilever contact type and right-angle orientation make it suitable for space-saving designs. Rated for up to 700VAC, it guarantees safe operation in various applications. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for use in harsh environments. Its compact dimensions of 13.97mm height and 9.4mm width make it easy to integrate into PCB layouts. Whether in industrial machinery or consumer electronics, the GBC10DKAS ensures seamless and secure connections.