GBC10DKAT

Heilind Number:SULGBC10DKAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKAT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKAT
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKAT

Detailed Description

Introducing our GBC10DKAT Board To Board PCB Connector, meticulously crafted for high-performance applications. This connector features a durable PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity and longevity. With a 3A current rating and 700VAC voltage rating, it guarantees safe and efficient power transmission. The connector, designed for female gender with two rows and threaded mount type, offers easy installation on PCBs. Its Cantilever contact type and right-angle orientation provide seamless mating in tight spaces. With 20 positions and 2.54mm pitch, it facilitates high-density interconnections. Operating flawlessly in a wide temperature range from -65 to 125°C, it's ideal for demanding environments. Matte Tin termination plating enhances solderability, while its compact dimensions of 13.97mm height and 9.4mm width save valuable board space. Trusted for quality and performance, the GBC10DKAT is the perfect choice for your connectivity needs.