GBC10DKDD

Heilind Number:SULGBC10DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKDD
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKDD

Detailed Description

The GBC10DKDD is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 20 positions, it offers reliable connectivity in a compact form factor. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures excellent signal integrity and durability. Its cantilever contact type and thru-hole termination method provide secure and stable connections. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, it is suitable for use in harsh environments. The connector, with a clearance hole mount type and straight orientation, is easy to install on PCBs. With a connector height of 15.49mm and width of 9.4mm, it offers space-saving benefits. The matte tin termination plating enhances solderability. Ideal for applications requiring high reliability, the GBC10DKDD is a top choice for engineers in the aerospace, defense, and industrial sectors.