GBC10DKDI

Heilind Number:SULGBC10DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKDI
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKDI

Detailed Description

The GBC10DKDI connector features a durable construction with PA9T housing and Phosphor Bronze contacts, ensuring reliable performance in demanding environments. Designed for high-speed data transmission, it offers a pitch of 2.54mm and a voltage rating of 700 VAC. With a straight orientation and threaded mount type, it provides secure connections on PCBs. Gold-plated contacts guarantee excellent conductivity, while Matte Tin termination plating enhances solderability. This female connector boasts two rows with 20 positions, ideal for complex board-to-board applications. Operating within a wide temperature range of -65 to 125°C, it suits various industries, from aerospace to telecommunications. Its compact size, with a height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. Trust in the GBC10DKDI for high-performance connectivity on your next project.