GBC10DKDS

Heilind Number:SULGBC10DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKDS
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKDS

Detailed Description

The GBC10DKDS PCB connector features a durable design, with PA9T and phosphor bronze construction ensuring reliable performance. With a 3A amperage and 700VAC voltage rating, it offers efficient power transmission. This female connector has two rows, side hole mount type, and thru-hole termination method, facilitating easy installation. Its gold-plated phosphor bronze contacts provide excellent conductivity, while the cantilever contact type ensures secure connections. With 20 positions and a tail length of 4.06mm, it's suitable for various applications. Operating in a wide temperature range from -65 to 125°C, it's ideal for demanding environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it space-efficient on PCBs. Matte tin termination plating enhances durability. Categorized under hi-rel connectors, the GBC10DKDS is a versatile and dependable choice for board-to-board and card edge connections.