GBC10DKED

Heilind Number:SULGBC10DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKED
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKED

Detailed Description

Introducing the GBC10DKED, a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A current rating and 700VAC voltage capability, it guarantees efficient power transmission. The female connector with two rows and 20 positions offers versatile connectivity options. Its clearance hole mount and thru-hole termination method provide easy and secure installation. Engineered with gold-plated phosphor bronze contacts, it ensures low contact resistance and high durability. The cantilever contact type and right-angle orientation optimize space utilization in compact designs. With an operating temperature range of -65 to 125°C, it performs reliably in extreme conditions. The matte tin termination plating enhances solderability. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Perfect for aerospace, defense, and industrial applications, the GBC10DKED is a trusted solution for demanding PCB connectivity needs.