GBC10DKEH

Heilind Number:SULGBC10DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKEH
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKEH

Detailed Description

The GBC10DKEH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding applications. Featuring a dual-row design with 20 female contacts, this connector ensures secure connectivity. Constructed with PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. Its cantilever contact type and right-angle orientation offer easy mating in tight spaces. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it is suitable for various electronic systems. The termination method of Thru Hole with Matte Tin plating ensures stable solder connections. Operating in a wide temperature range of -65 to 125 °C, this connector is reliable even in harsh environments. Compact in size with dimensions of 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained designs. Trusted for its high-quality performance, the GBC10DKEH is a crucial component for mission-critical electronics.