GBC10DKEN

Heilind Number:SULGBC10DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC10DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC10DKEN
Amperage:3 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:20
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC10DKEN

Detailed Description

Introducing GBC10DKEN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Constructed with PA9T and featuring precision Phosphor Bronze contacts plated with Gold, this connector ensures optimal conductivity and durability. With a 2.54mm pitch and 20 positions arranged in 2 rows, it offers seamless connectivity for your electronic components. The Cantilever contact type and Right Angle orientation provide efficient mating in tight spaces. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it's suitable for various applications. Tailored for thru-hole termination with Matte Tin plating, it guarantees secure and lasting connections. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Ideal for industries requiring high-reliability components, the GBC10DKEN is a top choice for professionals in electronics manufacturing.